Female receptacle connector with 58 positions and 2 rows, featuring gold-plated bronze square fork contacts for mating. This through-hole mount component has a 2.54mm pitch and a solder termination. Operating temperature range is -55°C to 125°C, with a 550V AC voltage rating. The black polymer insulation material is UL94 V-0 rated, and the unit is lead-free and RoHS compliant.
Samtec SSQ-129-03-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-129-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.