31-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting with solder termination. Features gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating. Operates within a temperature range of -55°C to 125°C and boasts a 550V AC voltage rating. The black polymer housing offers UL94 V-0 flammability resistance.
Samtec SSQ-131-03-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 79.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-131-03-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.