64-position, 2-row shrouded socket strip with 2.54mm pitch and straight, top-entry orientation. Features gold-plated bronze female socket contacts, a 7.6A max current rating, and a 550V max AC voltage rating. Operates within a -55°C to 125°C temperature range. Through-hole termination with solder leads, housed in black, lead-free, and RoHS compliant material.
Samtec SSQ-132-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.79mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.