64-position, 2-row socket strip with 2.54mm pitch, featuring square, forked bronze contacts with tin plating for mating. This right-angle, side-entry, through-hole mounted connector has a 4.95mm height and 8.51mm width, with a total length of 81.8mm. The black polymer insulation material is UL94 V-0 rated, operating within a temperature range of -55°C to 105°C and a voltage rating of 550V AC. Lead-free and RoHS compliant, this bulk-packaged component is designed for reliable board-to-board interconnection.
Samtec SSQ-132-02-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 81.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.