64-position, 2-row socket strip with 2.54mm pitch, designed for through-hole mounting and solder termination. Features forked, square bronze contacts with tin plating for mating, and a tin contact finish. Rated for 550V AC, operating from -55°C to 105°C, with UL94 V-0 flammability. The black polymer insulation houses 64 female contacts, and the component is lead-free and RoHS compliant.
Samtec SSQ-132-03-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 81.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-03-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.