
This 96-position, 3-row shrouded female through hole header features a 2.54mm pitch and a voltage rating of 550V AC. It is designed for use in applications where high voltage and high density connections are required. The header is made from bronze with a tin plating and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The operating temperature range is -55°C to 105°C.
Samtec SSQ-132-03-T-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-03-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.