34-position, single-row socket strip with 2.54mm pitch, straight orientation, and solder termination. Features female socket contacts made of bronze with gold plating, housed in black material. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, operating between -55°C and 125°C. This lead-free, RoHS-compliant component is designed for through-hole mounting and is supplied in bulk packaging.
Samtec SSQ-134-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-134-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.