Female socket strip connector featuring 68 positions and 2 rows with a 2.54mm pitch. This through-hole mount component utilizes tin-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating with a tin finish. Constructed with a black polymer insulation material, it offers a maximum operating temperature of 105°C and a voltage rating of 550V AC. The connector boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Samtec SSQ-134-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-134-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.