Socket strip connector featuring 34 positions on a 2.54mm pitch, designed for top entry with a through-hole mounting style and solder termination. This female connector boasts gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating. Constructed with a black polymer insulator, it offers a height of 8.51mm, length of 86.9mm, and width of 2.41mm. Rated for 550V AC, it operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
Samtec SSQ-134-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-134-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.