Socket strip connector featuring 36 positions and 1 row with a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with tin plating for mating and a tin contact finish. Designed for through-hole mounting with a right-angle side entry, it offers a solder termination and a maximum operating temperature of 105°C. The black polymer insulation material meets UL94 V-0 flammability rating and the component is lead-free and RoHS compliant.
Samtec SSQ-136-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-136-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.