Female socket strip connector with 36 positions and 1 row, featuring a 2.54mm pitch. Contacts are square, forked, made of bronze with gold plating for mating. This through-hole mount component has a side entry, right-angle termination for solder connection. Rated for 550V AC and operating temperatures from -55°C to 125°C, it boasts a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
Samtec SSQ-136-03-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-136-03-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.