
Socket strip connector featuring 38 positions and 1 row with a 2.54mm pitch. This female, through-hole mounted component offers a solder termination with a tin-plated bronze contact material and square contact shape. With a maximum operating temperature of 105°C and a voltage rating of 550V AC, it boasts a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Samtec SSQ-138-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-138-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.