44-position, single-row right-angle receptacle connector featuring gold-plated bronze square fork contacts for mating. This female connector utilizes a 2.54mm pitch and supports through-hole mounting with solder termination. Constructed with a black polymer insulation material, it offers a voltage rating of 550V AC and operates within a temperature range of -55°C to 125°C. The component is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Samtec SSQ-144-03-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-144-03-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.