
90-position, 2-row shrouded socket strip with 2.54mm pitch. Features forked, square bronze contacts with gold plating for mating. Rated for 7.6A current and 550V voltage, with a UL94 V-0 flammability rating. Straight, top-entry, through-hole mounting with solder termination. Black polymer insulation and housing.
Samtec SSQ-145-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-145-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
