Socket strip connector featuring 45 positions and 1 row with a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with gold plating for mating surfaces, ensuring reliable connections. Designed for through-hole mounting with solder termination, it offers a voltage rating of 550V AC and operates within a temperature range of -55°C to 125°C. The black polymer housing provides UL94 V-0 flammability rating and a compact profile with dimensions of 115mm length, 8.51mm height, and 2.41mm width.
Samtec SSQ-145-03-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-145-03-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.