This **47-position, single-row socket connector** features **gold-plated bronze fork-shaped contacts** with a **square contact shape** and **gold mating finish**. Designed for **through-hole mounting** with **solder termination**, it operates within a **-55°C to 125°C temperature range** and has a **550V AC voltage rating**. The **UL94 V-0 rated polymer insulation** is black, as is the housing, and the component is **lead-free and RoHS compliant**.
Samtec SSQ-147-03-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-03-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.