
Socket strip connector featuring 48 positions on a 2.54mm pitch, designed for through-hole mounting with a solder termination. This female header boasts a 1-row configuration, a 8.51mm height, and a 122mm length, constructed with a black polymer insulation and housing. Contacts are made of bronze with gold plating for mating surfaces, offering a square, forked contact shape. Rated for 550V AC, it operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
Samtec SSQ-148-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-148-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.