Through-hole mount receptacle connector featuring 48 positions and 48 contacts. Contacts are square, forked, and made of bronze with gold plating for mating. The insulation material is black polymer, and the housing is also black. Operating temperature range is -55°C to 125°C, with a voltage rating of 550V AC. This RoHS compliant component has a 2.54mm pitch and a flammability rating of UL94 V-0.
Samtec SSQ-148-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-148-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.