Female receptacle connector with 98 positions and 2 rows, featuring a 2.54mm pitch. Contacts are made of bronze with a tin plating and a square, forked contact shape, designed for mating with tin-finished contacts. This through-hole mount component has a solder termination and a 550V AC voltage rating, operating between -55°C and 105°C. The black polymer insulation material has a UL94 V-0 flammability rating.
Samtec SSQ-149-03-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-149-03-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.