150-position, 3-row socket strip with 2.54mm pitch, designed for top-entry, through-hole mounting. Features forked, square bronze contacts with gold plating for mating and a 550V AC voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating, operating from -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec SSQ-150-01-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 150 |
| Number of Positions Loaded | 100 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-150-01-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.