Female socket strip connector featuring 150 positions with 100 loaded contacts. Offers a 2.54mm pitch and three rows for efficient board-level interconnectivity. Constructed with bronze contacts plated in tin, providing a square contact shape and forked contact type. Insulation is black polymer with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range and rated for 550V AC.
Samtec SSQ-150-02-T-Q technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 150 |
| Number of Positions Loaded | 100 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-150-02-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.