Samtec SSW-101-01-F-D technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-101-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.