Female receptacle connector with 50 positions and 1 row, featuring gold-plated bronze contacts with a square, forked shape for mating. This through-hole mount component has a black polymer insulation and housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with solder termination and lead-free, RoHS compliant construction.
Samtec SSW-101-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-101-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.