Single-position, female socket strip connector featuring a right-angle, side-entry, through-hole termination. Contacts are gold-plated bronze with a square, forked shape, designed for mating with gold-finished contacts. The black polymer insulation material has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Samtec SSW-101-02-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-101-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.