6-position, 3-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze square fork contacts for solder termination. Black polymer insulation with a UL94 V-0 flammability rating. Operating temperature range of -55°C to 125°C, with a 465V AC / 655V DC voltage rating. Through-hole mounting.
Samtec SSW-102-01-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-01-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.