
4-position, 2-row socket strip connector with 2.54mm pitch. Features female socket contacts made of bronze with matte tin plating, rated for 6.9A max current and 550V AC max voltage. Straight, top-entry orientation with through-hole mounting and solder termination. Black housing, 4.95mm depth, and 5.59mm length. Operates from -55°C to 105°C, lead-free, and RoHS compliant.
Samtec SSW-102-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 5.59mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
