2-position, 1-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape and a 6.9A current rating. Vertical, top-entry orientation with through-hole mounting and solder termination. Insulation is black polymer with UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Samtec SSW-102-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 6.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.