8-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features right-angle, side-entry, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, housed in black. Rated for 6.9A maximum current and 550V AC maximum voltage, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SSW-104-02-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 12.57mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.