
8-position, 2-row socket strip connector with 2.54mm pitch. Features forked, square bronze contacts with tin plating for mating. Vertical, top-entry, through-hole mounting with a 8.51mm height and 4.95mm width. UL94 V-0 rated black polymer insulation and housing. Rated for 100 mating cycles and operates from -55°C to 105°C. Lead-free and RoHS compliant.
Samtec SSW-104-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.