Samtec SSW-104-02-T-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-T-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.