
This 8-position shrouded header features a 7-position loaded, 2-row design with a 2.54mm pitch. It is constructed with a bronze contact material and gold plating. The header is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Samtec SSW-104-22-F-D-VS-003-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-F-D-VS-003-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.