This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-reliability applications. It measures 10.67mm in length and 4.95mm in depth, with a black housing color. The connector is available on tape and reel packaging and is suitable for solder termination. It can handle a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C.
Samtec SSW-104-22-F-D-VS-TR225 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Housing Color | Black |
| Length | 10.67mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-F-D-VS-TR225 to view detailed technical specifications.
No datasheet is available for this part.