4-position, single-row socket strip with a 2.54mm pitch. Features gold-plated bronze square fork contacts for 100 mating cycles and a maximum current rating of 6.9A. The straight, top-entry, thru-hole termination is suitable for solder connections. Insulated with black UL94 V-0 rated polymer, this female connector operates within a temperature range of -55°C to 125°C and supports up to 550V AC.
Samtec SSW-104-22-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.67mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-G-S to view detailed technical specifications.
No datasheet is available for this part.