
This Samtec SSW-104-22-G-S-VS-K-TR is a female 4-position surface mount header with a 2.54mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The header is rated for 100 mating cycles and has a contact material of bronze with a gold plating.
Samtec SSW-104-22-G-S-VS-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-G-S-VS-K-TR to view detailed technical specifications.
No datasheet is available for this part.