
10-position, 2-row socket strip with 2.54mm pitch, straight orientation, and solder termination. Features gold-plated bronze contacts with a square, forked shape, rated for 6.9A max current and 550V AC max voltage. Black polymer housing with a UL94 V-0 flammability rating, operating from -55°C to 125°C. Designed for 100 mating cycles.
Samtec SSW-105-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.