Female socket strip connector with 5 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, designed for 100 mating cycles. This vertical, through-hole mount component has a black polymer insulation and is rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with solder termination.
Samtec SSW-105-01-L-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.