Samtec SSW-105-01-T-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.