Right-angle socket strip connector with 10 positions and 2 rows, featuring a 2.54mm pitch. This female connector utilizes gold-plated bronze square contacts for reliable mating and offers a maximum current rating of 6.9A and a voltage rating of 550V AC. The black polymer housing ensures durability with a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C. Termination is via solder, with a mating cycle rating of 100.
Samtec SSW-105-02-F-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.