Socket strip connector with 5 positions and 1 row, featuring a 2.54mm pitch. This female connector has a straight, through-hole termination for solder mounting. It boasts a 6.9A max current rating and a 550V max AC voltage rating, with a mating cycle of 100. The black polymer housing contains bronze contacts with gold plating, offering a square, forked contact shape. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Samtec SSW-105-21-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-21-G-S to view detailed technical specifications.
No datasheet is available for this part.