Female socket strip connector featuring 10 positions and 2 rows with a 2.54mm pitch. This through-hole mount component utilizes gold-plated bronze fork-shaped contacts for reliable mating. Constructed with black UL94 V-0 rated polymer insulation, it offers a mating cycle rating of 100 and operates within a temperature range of -55°C to 125°C. Termination is via solder.
Samtec SSW-105-22-F-D-009 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.