10-position, 2-row shrouded header with 2.54mm pitch. Features female socket contacts made of bronze with gold plating. Straight, top-entry orientation for surface mount applications. Rated for 3A max current and operates from -55°C to 125°C, with 100 mating cycles. Black housing, lead-free, and RoHS compliant. Supplied in rail/tube packaging.
Samtec SSW-105-22-F-D-VS technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Mating Cycles | 100 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.