Surface mount socket strip with 10 positions and 2 rows, featuring a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with gold plating for mating. Designed for top entry, it offers a solder termination and a black polymer insulation material with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a mating cycle rating of 100.
Samtec SSW-105-22-F-D-VS-009 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-VS-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.