10-position, 2-row socket strip with 2.54mm pitch, designed for surface mount termination. Features forked, square bronze contacts with gold plating for reliable mating, rated for 100 mating cycles. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Packaged on tape and reel for automated assembly.
Samtec SSW-105-22-F-D-VS-009-P-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-F-D-VS-009-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.