Female board-to-board connector featuring 10 positions across 2 rows with a 2.54mm pitch. This through-hole mount header utilizes square, forked bronze contacts with gold plating for reliable mating, rated for 100 mating cycles. Operating across a wide temperature range of -55°C to 125°C, the black polymer insulation is UL94 V-0 flammability rated. The connector is RoHS compliant and designed for solder termination.
Samtec SSW-105-22-G-D-009 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-G-D-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.