
This 5-position surface mount connector features a 2.54mm pitch and is rated for operation up to 125°C. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector has a gold-plated contact finish and a bronze contact material, with a maximum of 100 mating cycles.
Samtec SSW-105-22-G-S-VS-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-G-S-VS-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.