Surface mount socket strip with 10 positions and 2 rows, featuring a 2.54mm pitch. This female connector offers straight, top entry orientation with a solder termination. Constructed with bronze contacts plated in gold, it supports a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The black polymer housing meets UL94 V-0 flammability rating.
Samtec SSW-105-22-S-D-VS technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-S-D-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.