
This 5-position surface mount header features a 5.08mm pitch and is rated for operation between -55°C and 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The header is packaged on a tape and reel and is compliant with RoHS regulations.
Samtec SSW-105-22-SM-S-VS-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-22-SM-S-VS-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.