This 15-position, 3-row shrouded header features a square, forked contact type with a gold contact finish and a gold plating. It is made from bronze and has a black polymer insulation material. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is also RoHS compliant and meets the UL94 V-0 flammability rating.
Samtec SSW-105-24-H-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-24-H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.