This 12-contact female through-hole header features a 2-row configuration with a 2.54mm pitch. It is made from bronze with a gold plating and is designed for through-hole mounting. The header is RoHS compliant and suitable for use in applications where a high number of connections are required. It can withstand 100 mating cycles and is available in bulk packaging.
Samtec SSW-106-01-G-D-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-01-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
