6-position, single-row socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting for solder termination. Bronze contacts with gold plating ensure reliable connection. Rated for 6.9A current and 550V AC voltage, operating between -55°C and 125°C. Black housing and straight orientation.
Samtec SSW-106-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 2.41mm |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Length | 15.75mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-106-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
